Diode MBR1100 Schottky 100 Volt 1 Amp

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor
Clearance

$0.43 ea

135 In Stock


  • Jameco Part no.: 312101
  • Manufacturer: Major Brands
  • Manufacturer no.: MBR1100
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.43
10+ $0.33
100+ $0.18
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

Schottky Diode

Features

  • Package: DO-204AL
  • Voltage: 100V
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    ApplicationSchottky Rectifier
    Repetitive Peak Reverse Voltage100 V
    Average Rectified Output Current1A
    Maximum Forward Voltage0.68 V
    PackageDO-204AL
    MountingThrough Hole
    Pins2
    PackagingBox
    FamilyMBR1100
    Product Length5.2mm (Max)
    Width2.7mm (Max)
    Height2.7mm (Max)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    Peak Non-Repetitive Surge Current50A
    Maximum Reverse Current500uA
    ConfigurationSingle


    Report a problem
    Suggest a product