MCU 8-Bit PIC12 RISC 3.5KB Flash 5 Volt 8-Pin Plastic Dip Tube

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328P U ATMEGA328P U
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
ATTINY45-20PU ATTINY45-20PU

$1.19 ea

702 ship on Sep. 16


  • Jameco Catalog
# of units Price
1+ $1.19
10+ $1.15
100+ $1.09

Request a Large Quantity Quote

8-bit Flash CMOS Microcontroller

Features

  • Packaging: PDIP-8
  • 20MHz
  • Nanowatt Technology
  • Voltage: 5V
  • I/O Lines: 6



Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NamePIC12
Device CorePIC
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Maximum Expanded Memory Size14KB
Maximum Speed20MHz
Number of Programmable I/Os6
Number of Timers3
On-Chip ADC4-chx10-bit
Program Memory Size3.5KB
Program Memory TypeFlash
RAM Size128Byte
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Pin_Count8
FamilyPIC12F683
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeMicrocontroller


Report a problem
Suggest a product