MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Analog/Linear
Audio and Video
IC MC34119P Low Power Audio Amplifier 2-to-16V
View larger image
Jameco Part no.:
316865
Manufacturer:
Motorola
Manufacturer p/n:
MC34119P
HTS code:
8541500040
Motorola
[283 KB ]
You may also like:
LM386N-3
National Semiconductor
LM386N-1
National Semiconductor
DRV134PA
TI
TDA7292
STMicroelectronics
TDA2030AV
STMicroelectronics
LM380N
National Semiconductor
$1.75
ea
90 In Stock
More Available – 7 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.75
10+
$1.49
100+
$1.25
500+
$1.09
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
316865
Manufacturer:
Motorola
Manufacturer no.:
MC34119P
HTS code:
8541500040
Motorola
[283 KB ]
Web Exclusive
# of units
Price
1+
$1.75
10+
$1.49
100+
$1.25
500+
$1.09
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Low Power Audio Amplifier
Features:
Wide operating supply voltage range (2.0V to 16V), allows telephone line powered applications
Low quiescent supply current (2.7 mA typ.) for battery powered applications
Chip disable input to power down the IC
Low power-down quiescent current (65µA typ.)
Drives a wide range of speaker loads (8.0Ω and up)
Output power exceeds 250 mW with 32Ω speaker
Low total harmonic distortion (0.5% typ.)
Gain adjustable from <0dB to >46dB for voice band
Requires few external components
Operating temperature: -20°C to 70°C
Maximum load resistance: 100Ω
Typical gain bandwidth product: 1.5MHz
Maximum output current: 250mA
Maximum quiescent current: 5mA @ 16V
Total harmonic distortion noise: 0.6% @ 32Ω/200mW, 0.5% @ 80Ω/20mW
Maximum input bias current: 0.2µA @ 6V
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
PDIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
IC MC34119P Low Power Audio Amplifier 2-to-16V
Image is representative only