MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Soldering Equipment
Solder
Solder Roll Kester "44"® 60/40 Solder 0.031 Inch (0.79mm) Diameter
View larger image
Jameco Part no.:
32117
Manufacturer:
Kester
Manufacturer p/n:
24-6040-0027
HTS code:
7806000300
Data Sheet (current)
[998 KB ]
Material Safety Data Sheet(MSDS)
[272 KB ]
You may also like:
8PK-033P
Jameco Benchpro
24-6040-0039
Kester
SOLDERDISPLF
Jameco Benchpro
83-3000-0000
Kester
83-4000-0000
Kester
209074-R
Jameco Benchpro
83-7068-1402
Kester
$36.95
ea
99 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$36.95
5+
$33.95
25+
$30.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
32117
Manufacturer:
Kester
Manufacturer no.:
24-6040-0027
HTS code:
7806000300
Data Sheet (current)
[998 KB ]
Material Safety Data Sheet(MSDS)
[272 KB ]
Web Exclusive
# of units
Price
1+
$36.95
5+
$33.95
25+
$30.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Save 20% with Jameco's
60/40 0.031" 1 Lb. Solder Roll
(PN: 141786)
Kester "44"® 60/40 Solder
Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on Nickel surfaces. Although "44" is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004, "44" is classified as ROM1 flux.
Specifications
Type: Wire
Alloy: 60/40 (60% Tin, 40% Lead)
Description/Function: Wire solder
Diameter: 0.031" (0.79 mm)
Core Size: 66
Contains Lead: Yes
Package Type: Spool
Weight: 1 lb
Also available in
diameter size 0.062"
.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Tin Composition
60%
Lead Composition
40%
Silver Composition
N/A
Copper Composition
N/A
Diameter
0.031 in. (0.79 mm)
Weight
1 lbs.
Packaging
Roll
Product Type
Solder
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Solder Roll Kester "44"® 60/40 Solder 0.031 Inch (0.79mm) Diameter
Image is representative only