Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Dual Output 5 Volt 12 Volt 4 Amp 1 Amp 32 Watt

You may also like:
RD-50A RD-50A
RD-65A RD-65A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-125-1224 RD-125-1224
Price Reduced

$11.95 ea

165 ship on Jul. 14
500 ship on Sep. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323362
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-35A
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $11.49
25+ $10.95

Request a Large Quantity Quote

32W AC/DC Dual Output Enclosed Switching Power Supply

5 Volts @ 4 Amps (Channel 1)
12 Volts @ 1 Amp (Channel 2)

Specifications

  • Size (L x W x H) (inches): 3.9 x 3.2 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)32
FamilyRD-35
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.2
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1 A


Report a problem
Suggest a product