Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 8 Amp 2 Amp 1 Amp 68 Watt

You may also like:
RT-85D RT-85D
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$17.95 ea

59 ship on Jul. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323555
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-65D
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.49
25+ $15.49

Request a Large Quantity Quote

68W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 4Amps (Channel 1)
+12Volts @ 1.5Amp (Channel 2)
+24Volts @ 1Amps (Channel 3)


Specifications:

  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

 


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)68
FamilyRT-65
Additional Output Voltages (VDC)24, 12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)1.5 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)1 A


Report a problem
Suggest a product