Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 15 Amp 6 Amp 1 Amp 132.5 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A
Price Reduced

$28.49 ea

40 ship on Jul. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323783
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-125C
  • Electronics Parts Locator
# of units Price
1+ $28.49
10+ $25.95

Request a Large Quantity Quote

132.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 10Amps (Channel 1)
+15Volts @ 4.5Amps (Channel 2)
-15Volts @ 1Amp (Channel 3)


Specifications:

  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)132.5
FamilyRT-125
Additional Output Voltages (VDC)15, -15
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)4.5 A
Output Voltage (Channel 3)-15 VDC
Output Current (Channel 3)1 A


Report a problem
Suggest a product