Crystal 20.000MHz Hc49/Us 20pF Low Profile

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
CY3.57 CY3.57
Jameco Valuepro

$0.59 ea

239 In Stock
More will be available on May. 31

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 325068
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQR49S20M0000A2010-R
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45

Request a Large Quantity Quote

Crystal 20.000MHz Hc49/Us 20pF Low Profile

Specifications

  • Frequency calibration tolerance: ±50ppm @ 25°C
  • Freq. stability tolerance: ±50ppm from -10° to +60°C
  • Operating temperature: -10°C to +60°C
  • Shunt capacitance: 7pF max.
  • Drive level: 4.0mW max.

    Report a problem
    Suggest a product
  • Specification Value
    PackageHC49/US Low Profile
    Frequency20 MHz
    Load Capacitance20 pF
    Frequency Tolerance±50ppm
    Frequency Stability±50ppm


    Report a problem
    Suggest a product