Capacitor Ceramic Trimmer 8mm 4-34pf 250 Volt Color Yellow

You may also like:
CTC05-50 CTC05-50
CTC08-120-R CTC08-120-R
CTC07RB-100 CTC07RB-100
CTC08-70-R CTC08-70-R
TC3.5-13.0 TC3.5-13.0
CTC2.5-5 CTC2.5-5
Price Reduced

$1.95 ea

431 ship on Nov. 18


  • Jameco Part no.: 32839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CTC08-30-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
500+ $1.19
1000+ $0.99

Request a Large Quantity Quote

8mm .315" Ceramic Trimmer Capacitor (250VDC) Thru Hole

  • Working voltage: 250VDC
  • Withstand voltage: 550VDC
  • Turning torque: 40-200g/cm
  • Operating temp. range: -55°C~+85°C
  • Insulation resistance: 10M Ohm min. @ 250VDC
  • Capacitance Range(pF): 4.0-34.0
  • Q factor @ 1MHz: >300
  • Color: Yellow


Report a problem
Suggest a product
Specification Value
Capacitance4 to 34 pF
Voltage250
Cmin/Cmax8mm
MaterialCeramic
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Color CodesYellow


Report a problem
Suggest a product