IC TL074CN OP Amp Quad General Purpose 14-pin Dip

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
MC1458P MC1458P

$0.65 ea

1,905 ship on Aug. 22


  • Jameco Part no.: 33216
  • Manufacturer: Major Brands
  • Manufacturer no.: TL074CN
  • Jameco Catalog
# of units Price
1+ $0.65
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Op Amp Quad General Purpose ±18 Volt 14-Pin

Specifications

  • Low power consumption
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low total harmonic distortion
  • Low noise
  • High input impedance
  • Internal frequency compensation
  • Latch-up-free operations
  • High slew rate

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTL074
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeLow Noise Amplifier
    Number of Channels per Chip4
    Power Supply TypeDual
    Minimum Dual Supply Voltage±3.5V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Supply Current[email protected]±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product3MHz
    Typical Input Noise Voltage Density18nV/[email protected]±15V
    Typical NonInverting Input Noise Current Density0.01pA/[email protected]±15V
    Typical Slew Rate13V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeOP Amp


    Report a problem
    Suggest a product