Capacitor NPO Monolithic Ceramic 22pF 100V ±5%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.35 ea

711 In Stock
900 ship on Oct. 22


  • Jameco Part no.: 332541
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: COG22/100-R
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.24
500+ $0.19
1000+ $0.08

Request a Large Quantity Quote

22pF 100V ±5% NPO Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 22pF
  • Tolerance: ±5%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Size: 3.6 mm x 2.3 mm x 3.6 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000022
    Capacitance (pF)22
    Capacitance0.000022 µF, 22 pF
    Voltage Rating100 VDC
    Tolerance5%
    DielectricNP0
    Body Width3.5 mm
    Lead Length30 mm
    Lead Pitch3 mm


    Report a problem
    Suggest a product