Capacitor NPO Monolithic Ceramic 47pF 100V ±5%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.39 ea

549 In Stock
More Available – 14 weeks


  • Jameco Part no.: 332567
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: COG47/100-R
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

47pF 100V ±5% NPO Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 47pF
  • Tolerance: ±5%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Size: 3.8 mm x 2.0 mm x 3.3 mm x 2.5mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000047
    Capacitance (pF)47
    Capacitance0.000047 µF, 47 pF
    Voltage Rating100 VDC
    Tolerance5%
    DielectricNP0
    Body Width3.5 mm
    Lead Length30 mm
    Lead Pitch3 mm


    Report a problem
    Suggest a product