Capacitor Monolithic Ceramic 0.01µF 100V ±10%

You may also like:
SR151C103KAA SR151C103KAA
AVX
MD011C103KAB MD011C103KAB
AVX
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.19 ea

2,095 In Stock
More Available – 14 weeks


  • Jameco Part no.: 332647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MOC10000/100-R
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 5.0 mm x 5.0 mm x 3.0 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Capacitance (pF)10000
    Capacitance0.01 µF, 10000 pF
    Voltage Rating100 VDC
    Tolerance10%
    DielectricX7R
    Body Width3.5 mm
    Lead Length28 mm
    Lead Pitch3 mm


    Report a problem
    Suggest a product