Capacitor Monolithic Ceramic 0.1µF 100V ±10%

You may also like:
SR211C104KAR SR211C104KAR
AVX
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.29 ea

5,749 In Stock
4,500 ship on Jan. 7


  • Jameco Part no.: 332672
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MOC100000/100
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

0.1µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 5.0 mm x 5.0 mm x 3.0 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance0.1 µF, 100000 pF
    Voltage Rating100 VDC
    Tolerance10%
    DielectricX7R
    Body Width5 mm
    Lead Length25 mm
    Lead Pitch3 mm


    Report a problem
    Suggest a product