Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Blue Diffused 3mm (T-1) 466nm 50mcd 54VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150
LTL-4231N LTL-4231N

$0.49 ea

1,166 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 333383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT63B1-41-URC3
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.19

Request a Large Quantity Quote

Standard-Output Diffused Blue LED

Features

  • Product Number: UT63B1-41-M1A2
  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • LED Size: T1
  • Diameter: 0.119" (3mm)
  • Lead Spacing: 0.1"
  • Typical Vf: 3.8
  • Typical mcd: 50
  • Wavelenght: 466 nm
  • Viewing Angle: 54°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorBlue
Brightness (mcd)50
Lens TypeDiffused
Viewing Angle (deg)54
Forward Voltage - Vf (Typ.)3.8
Forward Current - If (Typ.)30 mA
Wavelength466 nm
Height (mm)5.3
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product