IC TL494CN Voltage Mode Pulse Width Modulator Controller 250 mA 16-pin DIP

You may also like:
TL3843P TL3843P
SG3524 SG3524
TL594CN TL594CN
UC3525AN UC3525AN
UC3844AN UC3844AN
UC494ACN UC494ACN

$0.39 ea

4,479 In Stock
More Available – 7 weeks


  • Jameco Part no.: 33355
  • Manufacturer: Major Brands
  • Manufacturer no.: TL494CN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.32
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Pulse-Width Modulated Control Circuit

Features

  • Designed for Switchmode
  • Packaging: PDIP-16
  • Current: 0.25
  • Maximum Supply Voltage: 42V
  • Frequency: 1KHz to 300KHz



    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16
    TopologyPush-Pull
    Adjustable OutputNo
    Control MethodVoltage Mode PWM Controller
    Maximum Duty Cycle45%
    Number of PWM Outputs2
    On/Off PinNo
    Output Current250mA
    Switching Frequency1 kHz to 300 kHz
    Synchronous PinNo
    Fall Time40ns
    Rise Time100ns
    Maximum Input Voltage42V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pins16
    Width6.4mm
    Height3.3mm
    Product Length19.81mm
    Product TypeVoltage Mode PWM Controller


    Report a problem
    Suggest a product