Audio Buzzer Piezo 3400Hz 90dB 8mA 12 Volt Solder Through Hole

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$2.19 ea

1,237 In Stock
More Available – 14 weeks


  • Jameco Part no.: 335557
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 116S3120XLF-PN
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.89
100+ $1.69
500+ $1.55
1000+ $1.45

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 3-20V @ 3-16mA
  • Voltage range: 3-20V
  • Sound output: 90dB
  • Frequency: 3400Hz
  • Size: 0.39"H x 0.91"Dia. (9.9mm H x 23.1mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Input Voltage3 V to 20 V
Voltage Range (Vp-p)3-20
Current Rating16 mA
Output90 dBA
Frequency3400 Hz
Size (H" x Dia.").39 x .91
Termination StylePC Pins
MountingThrough Hole
TechnologyPiezo
Frequency Range2900 Hz to 3900 Hz
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Height0.39 in.
Diameter0.91 in.


Report a problem
Suggest a product