Buzzer Piezo 2900Hz 100db 6-16 Volts DC 6-22mA Continuous-Screw Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$3.25 ea

564 In Stock
More Available – 14 weeks


  • Jameco Part no.: 336989
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11S3120LF-TA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 6-16V @ 6-22mA
  • Voltage range: 6-16V
  • Sound output: 100dB
  • Frequency: 2900Hz
  • Size: 1.28"H x 1.69"Dia. (32.5mm H x 42.9mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Input Voltage1 V to 16 V
Voltage Range (Vp-p)6-16
Current Rating30 mA
Output100 dBA
Frequency2900 Hz
Size (H" x Dia.")1.35 x 1.71
Termination StyleScrew
MountingPanel Mount
TechnologyPiezo
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Height1.35 in.
Diameter1.71 in.


Report a problem
Suggest a product