Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Tantalum 2.2 uF 35 Volt 10%

You may also like:
TAP225K035SCS TAP225K035SCS
TAP225K035SCS TAP225K035SCS
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS
Price Reduced

$0.55 ea

905 ship on Feb. 21
More Available – 13 weeks


  • Jameco Part no.: 33736
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM2.2/35
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

Capacitor Tantalum 2.2µF 35 Volt 10%

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2.2
    Voltage (VDC)35
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)5 x 8
    Lead Spacing (mm)2.5
    FamilyTM


    Report a problem
    Suggest a product