LED Yellow Diffused 5mm (T-1 3/4) 585nm 12mcd 36VA

You may also like:
LTL-4253 LTL-4253
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233
LTL-307Y LTL-307Y

$0.15 ea

9,646 ship on Apr. 13
More Available – 10 days


  • Jameco Part no.: 34825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LY3330
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Specifications

  • Emitting color: Yellow
  • Lens Feature: Yellow diffused
  • LED size: 5mmx5mmx7.6mm
  • Typical forward voltage: 2.8max
  • Typical brightness: 12mcd
  • Wavelength: 585nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorYellow
    Luminous Intensity12 mcd
    Lens TypeDiffused
    Viewing Angle36°
    Typical Forward Voltage2.8 V
    Typical Forward Current20 mA
    Peak Wavelength585 nm
    Height8.6mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product