IC RC2211N FSK Demodulator/Tone Decoder

You may also like:
HT-12E HT-12E
Holtek Semiconductor
HT-12D HT-12D
Holtek Semiconductor
LM567CN LM567CN
Major Brands
TP5089N TP5089N
Major Brands
MC145026P MC145026P
Motorola
MC145027P MC145027P
Motorola

$3.95 ea

26 In Stock
90 ship on Oct. 29


  • Jameco Part no.: 34999
  • Manufacturer: Major Brands
  • Manufacturer no.: XR2211CP
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

XR-2211CP RC2211N FSK Demodulator and Tone Decoder DIP-14

The XR-2211 is a monolithic phase-locked loop (PLL) system especially designed for data communications applications. It's particularly suited for FSK modem applications and operates over a wide supply voltage range of 4.5 to 20V and a wide frequency range of 0.01Hz to300kHz. It can accommodate analog signals between10mV and 3V, and can interface with conventional DTL, TTL, and ECL logic families. The circuit consists of a basic PLL for tracking an input signal within the pass band, a quadrature phase detector which provides carrier detection, and an FSK voltage comparator which provides FSK demodulation. External components are used to independently set center frequency, bandwidth, and output delay. An internal voltage reference proportional to the power supply is provided at an output pin.

Features

  • Wide Frequency Range, 0.01Hz to 300kHz
  • Wide Supply Voltage Range, 4.5V to 20V
  • HCMOS/TTL/Logic Compatibility
  • FSK Demodulation, with Carrier Detection
  • Wide Dynamic Range, 10mV to 3V rms
  • Adjustable Tracking Range, +1% to 80%
  • Excellent Temp. Stability, +50ppm/°C, max

Applications

  • Caller Identification Delivery
  • FSK Demodulation
  • Data Synchronization
  • Tone Decoding
  • FM Detection
  • Carrier Detection


Report a problem
Suggest a product
Specification Value
PackageDIP-14
FamilyXR2211
Product TypeFSK Demodulator/Tone Decoder
CategoryTelecom
Power Supply TypeAnalog
Input Voltage5V,9V,12V,15V,18V
Minimum Input Voltage4.5V
Maximum Input Voltage20V
MountingThrough Hole
Pins14
Product Length19.94mm(Max)
Width7.87mm(Max)
Height3.56mm(Max)
Screening LevelMilitary
Supply Current4mA


Report a problem
Suggest a product