Flexinol® 100HT Muscle Wire - 1 Meter

You may also like:
3-072 3-072
Mondo Tronics
3-642 3-642
Dynalloy
3-365 3-365
Mondo Tronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

357595">Substitute Products

  • Jameco Part no.: 357595
  • Manufacturer: Mondo Tronics
  • Manufacturer no.: 3-123
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

Flexinol® 100HT Muscle Wire - 1 Meter

These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.

How it works... Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.

Features:

  • Wire Diameter: 100 microns
  • Linear resistance: 150 ohms/meter
  • Typical current: 180mA
  • Deform weight: 28 grams
  • Recovery weight: 150 grams
  • Typical rate: 43
  • Length: 1 meter
  • Includes: Instructions

    A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit (P/N: 357641)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product