Hitec HS-311 Servo 0-180 PWM Control 51oz-in 6V

You may also like:
33322 33322
Hitec RCD USA
RS001B RS001B
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00005 900-00005
Parallax
1053 1053
Pololu
1248 1248
Pololu

$11.95 ea

16 In Stock
More Available – 2 weeks


  • Jameco Part no.: 358635
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: 31311S, HS-311
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

HS-311 Standard Economy Servo

The HS-311 sport servo provides the novice modeler all the performance and reliability you would expect to find in a more expensive servo. Combined with precise resin gears and SMT circuitry, the HS-311 represents a remarkable value in today's R/C market.

Features

  • Our Low Cost Standard Size Servo
  • Reliable Three-Pole Ferrite Motor
  • Durable Resin Gears
  • Popular Selling Servo
  • Includes Servo Arms

Specifications

  • Control system: +pulse width control 1500µsec neutral
  • Motor Type: 3 Pole
  • Bearing Type: None
  • Operating Angle: 45° one side pulse traveling 450usec
  • Direction: Multi-directional
  • Angular travel: 0 - 180°
  • Speed (4.8V/6.0V): 0.19 / 0.15 sec @ 60 deg.
  • Torque oz./in. (4.8V/6.0V): 42 / 51
  • Torque kg./cm. (4.8V/6.0V): 3.0 / 3.7
  • Size in Inches: 1.57 x 0.78 x 1.43
  • Size in Millimeters: 39.88 x 19.81 x 36.32
  • Weight ounces: 1.51
  • Weight grams: 42.81

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)0.19 sec/60°
Stall Torque (4.8V)42 oz.in (3.0 kg.cm)
Stall Torque (6.0V)51 oz.in (3.7 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load7.7 / 180
Product Length1.5 in.
Width0.8 in.
Height1.1 in.


Report a problem
Suggest a product