Diode 1N270 Germanium 1 Volt @ 200Ma

You may also like:
1N4148 1N4148
Major Brands
1N914TR 1N914TR
Major Brands
1N34A 1N34A
Major Brands
1N4148TRA 1N4148TRA
Major Brands
1N914ABU 1N914ABU
Fairchild Semiconductor
1N914ATRA 1N914ATRA
Major Brands

$1.19 ea

2,420 In Stock
More Available – 7 weeks


  • Jameco Part no.: 35941
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N270
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

General Purpose Germanium Diode


DO-7 Glass Package

Features:
  • Forward voltage drop: 1V @ 200mA
  • Breakdown voltage: 100V @ 1mA
  • Reverse leakage current: 100µA @ 50V
  • Junction capacitance: 0.8pF @ VR=50V, 1MHz
  • At least 1 million hours MTBF
  • Optimized for radio frequency response

    Applications:
  • AM/FM detectors
  • Ratio detectors
  • FM discriminators
  • TV audio detectors
  • RF input probes
  • TV video detectors

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-7
    Repetitive Peak Reverse Voltage100 V
    Maximum Forward Current0.5 A
    Maximum Forward Voltage1 V
    ApplicationGeneral Purpose


    Report a problem
    Suggest a product