Diode 1N914 Switching 100V 75mA 10mA(If) Tape/Reel

You may also like:
1N914ATRA 1N914ATRA
Major Brands
1N4148 1N4148
Major Brands
1N34A 1N34A
Major Brands
1N270 1N270
Major Brands
1N4148TRA 1N4148TRA
Major Brands
1N914ABU 1N914ABU
Fairchild Semiconductor

$0.065 ea

8,244 In Stock
More Available – 10 days


  • Jameco Part no.: 36311
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N914TR
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
10+ $0.065
100+ $0.022
500+ $0.018
1000+ $0.0155

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 100V 2-Pin DO-35

This switching diode is characterized by its miniature size, ultra fast switching speed, low capacitance, low leakage, and high conductance. Accordingly, it is ideally suited for applications such as pulse applications, avalanche circuits, core drivers, and for any critical circuit requiring high conductance at power dissipation without sacrificing fast recovery capability.
  • Packing: Tape/Reel/Ammo


Report a problem
Suggest a product
Specification Value
PackageDO-35
Repetitive Peak Reverse Voltage100 V
Maximum Forward Current0.075 A
Maximum Forward Voltage1 V
ApplicationGeneral Purpose
MountingThrough Hole
Pins2
Family1N914
Length4.32 mm
Width1.93 mm
Height1.93 mm
Maximum Reverse Current5uA
Peak Reverse Recovery Time4ns
Product TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product