Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inductor Toroid Vertical 100uH 240mA 15%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$1.95 ea

724 ship on Apr. 6
More Available – 13 weeks


  • Jameco Part no.: 371856
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2112-V-VP
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
500+ $1.15
1000+ $1.05

Request a Large Quantity Quote

100µH 3 Element Toroid Vertical Inductor

Features

  • Resistance: 0.13Ω
  • Current: 2.4A
  • Diameter: 21.84mm



    Report a problem
    Suggest a product
  • Specification Value
    Inductance100 uH
    Rated Current (mA)240
    Tolerance15%
    Lead StyleRadial
    Maximum DC Resistance130 mOhm
    Family2100
    TechnologyWirewound
    Core MaterialFerrite
    Test Frequency1KHz
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Product Diameter21.84mm


    Report a problem
    Suggest a product