Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Conformal 10uH 370mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
2112-V-VP 2112-V-VP

$0.45 ea

958 ship on Mar. 30
More Available – 13 weeks


  • Jameco Part no.: 372171
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 78F100K-VP
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

10uH Axial Choke

Features:

  • Inductance: 10µH
  • Tolerance: ±10%
  • Q Factor: 40 min. (efficiency)
  • Self Resonant Frequency: 18 MHz
  • Resistance DC: 370 mA
  • Resistance: 0.75 Ω
  • Conformal coated axial choke

    Report a problem
    Suggest a product
  • Specification Value
    Inductance10 uH
    Rated Current (mA)370
    Tolerance5%
    Lead StyleAxial
    Maximum DC Resistance720 mOhm
    Family78F
    TechnologyBobbin Core
    Core MaterialFerrite
    Maximum Self Resonant Frequency22MHz(Min)
    Minimum Quality Factor[email protected]
    Test Frequency7.9MHz
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Product Length7.11mm
    Product Diameter2.79mm


    Report a problem
    Suggest a product