Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Conformal 220uH 130mA 5%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$0.39 ea

1,572 ship on Apr. 6
More Available – 13 weeks


  • Jameco Part no.: 372269
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 78F221J-VP
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

220µH Axial RF Choke Inductor

Features

    Inductance: 220µH
  • Current: 130 mA
  • Body Length: 0.28in
  • Body Diameter: 0.11in
  • Tolerance: ±5%
  • Core Material: Ferrite


Report a problem
Suggest a product
Specification Value
Inductance220 uH
Rated Current (mA)130
Tolerance5%
Lead StyleAxial
Maximum DC Resistance5.7 Ohm
Family78F
TechnologyBobbin Core
Core MaterialFerrite
Maximum Self Resonant Frequency4MHz(Min)
Minimum Quality Factor[email protected]
Test Frequency790KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Length7.11mm
Product Diameter2.79mm


Report a problem
Suggest a product