Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Molded RF 0.47uH 590mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Slashed Prices - Limited Quantity

$0.79 ea

953 ship on Mar. 30


  • Jameco Part no.: 372322
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-12-VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

1 ELEMENT, 0.47 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR


CHOKE,AXIAL,MOLDED RF,0.47uH, 10% INDUCTIVE TOL,590 IDC

Report a problem
Suggest a product
Specification Value
Inductance0.47 uH
Rated Current (mA)590
Tolerance10%
Lead StyleAxial
Maximum DC Resistance350 mOhm
Family9230
TechnologyWirewound
Core MaterialPhenolic
Maximum Self Resonant Frequency340MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleMolded
Test Frequency25MHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product