# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
1000+ | $0.25 |
5000+ | $0.19 |
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Water Clear |
Package | 5mm, T-1 3/4 |
Peak Wavelength | 880 nm |
Viewing Angle | 10° |
Typical Forward Voltage | 1.5V |
Forward Current | 20 mA |
Height | 8.7 mm |
Mounting | Through Hole |
Pins | 2 |