AC to DC Power Supply Single Output 12 Volt 50 Amp 600 Watt

You may also like:
MHS013 MHS013
PSP-600-12 PSP-600-12
HRP-600-12 HRP-600-12
MSP-600-12 MSP-600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
LRS-150-12 LRS-150-12
RS-75-12 RS-75-12

$72.20 ea

Price Reduced

465 ship on May. 20
38 ship on May. 27
500 ship on Jun. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 374011
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-12
  • Web Exclusive
# of units Price
1+ $72.20
10+ $58.95

Request a Large Quantity Quote

600W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 50Amps

Specifications:
  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • Built-in remote sense function
  • 2-year warranty
  • Certifications: UL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)50
Maximum Output Power (W)600
FamilySE-600
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)9.7
Width (inch)5
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)50 A


Report a problem
Suggest a product