16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads

You may also like:
6100-8W-R 6100-8W-R
Jameco Valuepro
6100-14W-R 6100-14W-R
Jameco Valuepro
EMS-26405 EMS-26405
Jameco Valuepro
6100-20W-R 6100-20W-R
Jameco Valuepro
6100-28W-R 6100-28W-R
Jameco Valuepro
6100-24W-R 6100-24W-R
Jameco Valuepro

$2.75 ea

764 In Stock
More Available – 14 weeks


  • Jameco Part no.: 37411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-16W-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads

Specifications

  • Contact plating: Gold
  • Sleeve material: Brass
  • Contact resis.: Less than 5m
  • Tin-plated leads
  • Material: Beryllium copper or phosphor bronze
  • Dielectric withstanding voltage: 300V RMS
  • Insulation resistance: Greater than 1000MOhm
  • Insulator: Glass-filled polyester or glass-filled polyphenylene sulfide


Report a problem
Suggest a product
Specification Value
Pins16
Row Spacing0.3"
Device Type Used OnDIP-16
Contact StyleMachined


Report a problem
Suggest a product