2-56 Iridite Clear Steel Hex Nut

You may also like:
4-40 4-40
6CNMS13 6CNMS13
N-14018-ROHS N-14018-ROHS
10-137B 10-137B
P-2439 P-2439
1456 1456

$0.09 ea

3,340 ship on Nov. 24


  • Jameco Part no.: 38165
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 36006
  • HTS code: 8302497500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.09
100+ $0.06
1000+ $0.045

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-56 Iridite Clear Steel Hex Nut

Features

  • Thread size: 2-56
  • Stud size: #2
  • Hex size: 0.185"
  • Thickness: 0.063"
  • Iridite clear steel



    Report a problem
    Suggest a product
  • Specification Value
    Thread Size2-56
    Product TypeHex Nut
    Thickness (in.)0.063
    Outer Diameter (in.)0.185
    MaterialSteel


    Report a problem
    Suggest a product