Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Transistor 2N4401 NPN General Purpose

You may also like:
2N4401BU 2N4401BU
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.25 ea

10,191 ship on Dec. 1
More Available – 5 weeks


  • Jameco Part no.: 38421
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N4401
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.11
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

2N4401 NPN General Purpose Amplifier

This transistor device is designed for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Specifications

  • Collector-Emitter Voltage (max.): 40V
  • DC current gain (min.): 40 hFE
  • Collector current (max.): 600 mA
  • Package: TO-92
  • Formed leads, 0.1" pitch

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage40V
    Maximum Collector Base Voltage60V
    Minimum DC Current Gain100 @ .15A
    Maximum DC Collector Current0.60A


    Report a problem
    Suggest a product