Standard Slide-Raised 4 Position DIP Switch

You may also like:
78B04T 78B04T
Grayhill
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
BD01 BD01
C&K
Price Reduced

$0.75 ea

6,000 ship on Jan. 21


  • Jameco Part no.: 38820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 206-4
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Standard Slide-Raised 4 Position DIP Switch

Features:

  • Contact form: SPST
  • 8-pin,4-position
  • Switch type: raised slide
  • Gold-plated contacts
  • Compatible socket: P/N 112206


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions4
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST
FamilyDT-04-VP-R
Voltage Rating24 VDC
Current Rating[email protected]
Dielectric Strength500VAC
Body OrientationStraight
Minimum Insulation Resistance100MOhm
Terminal TypePC Pins
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Pitch2.54 mm
Total Pitch7.62 mm
Depth9.9 mm


Report a problem
Suggest a product