DIP Switch 6-Position Standard Raised Slide SPST 12-Pin

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

$0.65 ea

112 In Stock
1,000 ship on Nov. 29


  • Jameco Part no.: 38826
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 206-6
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

DIP Switch 6-Position Standard Raised Slide SPST 12-Pin

Specifications

  • Circuit: SPST
  • Number of Positions: 6
  • Current Rating (Amps): 50 mA
  • Voltage Rating: 24 VDC
  • Actuator Type: Slide (Standard)
  • Actuator Level: Raised
  • Contact Finish: Gold
  • Height Above Board: 0.334" (8.48 mm)
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54 mm), Full
  • Washable: No
  • Operating Temperature: -55°C to 85°C
  • Body Material: Plastic
  • Length: 0.686" (17.42 mm)
  • Electrical Life: 10,000 Cycles
  • Compatible socket: 112214


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions6
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST
Voltage Rating24 VDC
Current Rating[email protected]
Body OrientationStraight
Contact PlatingGold
Terminal TypePC Pins


Report a problem
Suggest a product