1 Position Crimp Connector Contact Female Straight Cable Mount 14.7mm 18-24 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

401701">Substitute Products

  • Jameco Part no.: 401701
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DMH-B-C-F-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.07
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

1 Position Crimp Connector Contact Female Straight Cable Mount 14.7mm

The power connector series is designed for high current/high density applications which require the design flexibility of wire to wire and wire to board configurations in the interconnection system. The power connector system is appropriate for both power and signal applications as it can carry currents of up to 9 amperes per circuit.

Report a problem
Suggest a product
Specification Value
FamilyMini Fit Jr .122"
GenderSocket
Wire Gauge (AWG)18-24
Contact PlatingTin
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating9 A
Mounting TypeCrimp


Report a problem
Suggest a product