28-Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide

You may also like:
28MTLP.6 28MTLP.6
Jameco Valuepro
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro

$0.39 ea

4,167 In Stock
More will be available on Sep. 23

Email [email protected] for Product Availability


  • Jameco Part no.: 40301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28LPD.6
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

28-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts28
    Row Spacing0.6 in.
    Device Type Used OnDIP-28
    Contact StyleStamped


    Report a problem
    Suggest a product