Heat Shrink Tubing Clear 1/2" Diameter (Pre-Shrink) 4 Feet Polyolefin

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
Jameco Valuepro
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
Jameco Valuepro
FIT-221-1/4-BK4 FIT-221-1/4-BK4
Jameco Valuepro
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
Jameco Valuepro
TT74901 TT74901
Jameco Valuepro
TT74900 TT74900
Jameco Valuepro
Clearance

$2.49 ea

26 In Stock


  • Jameco Part no.: 419258
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221-1/2-CL105-VP
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Clear Polyolefin Round Heat Shrink Tubing

Insulation from environment and resistance from water, fungus, and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating Temperature: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 90°C
  • Before/After inner diameter: 0.5"/0.25"


Report a problem
Suggest a product
Specification Value
ColorClear
Pre-Shrink Diameter0.500 in. (1/2 in.)
Length4 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product