Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.49 |
50+ | $3.25 |
100+ | $2.95 |
500+ | $2.69 |
Specification | Value |
---|---|
1st Connector | NEMA 1-15P |
2nd Connector | Pigtails |
AWG/Conductor | 18/2 |
Cord Type | SPT-2 |
Length | 6 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Weight | 0.19 lbs. |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Type | AC Power Cord |
Wire Gauge (AWG) | 18 |
Number of Conductors | 2 |
Shielding | Unshielded |
Additional Feature | with strain relief |
Maximum Operating Temperature | 105°C |