Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Flat Cable DIP Plug 14 Pin 0.3" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$0.89 ea

415 ship on Feb. 27
More Available – 13 weeks


  • Jameco Part no.: 42658
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-14-R
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 14 Pin 0.3" Wide 0.1" Pitch

Features

  • DIP-14 package, 0.1" pitch, 0.3" wide
  • Current: 0.1A
  • Cable Mount
  • Cable Orientation: Right Angle
  • Use with flat ribbon cable


Report a problem
Suggest a product
Specification Value
GenderPlug
No. of Contacts14
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance30 mOhm
Contact PlatingPhosphor Bronze
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Terminal Pitch (mm)2.54
Product Length (mm)22.74


Report a problem
Suggest a product