Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Flat Cable DIP Plug 16 Pin 0.3" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
8000-14-R 8000-14-R

$0.99 ea

684 ship on Feb. 19
900 ship on Feb. 21


  • Jameco Part no.: 42674
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-16-R
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 16 Pin 0.3" Wide 0.1" Pitch Gold Pins

Specifications

  • Mates with standard 16 DIP sockets with 0.1" spacing
  • Use with 28 AWG flat ribbon cable
  • Plastic with gold-plated contacts
  • Current rating: 1A
  • Use with flat ribbon cable


Report a problem
Suggest a product
Specification Value
GenderPlug
No. of Contacts16
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance30 mOhm
Contact PlatingGold
Body OrientationStraight
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Terminal Pitch (mm)2.54
Product Length (mm)25.12


Report a problem
Suggest a product