Bare Prototyping Circuit Board 2860 Hole FR2 Phenolic 114x165mm

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

$8.95 ea

22 In Stock
More Available – 3 weeks


  • Jameco Part no.: 43140
  • Manufacturer: Vector Electronics
  • Manufacturer no.: 64P44XXXP
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $7.39

Request a Large Quantity Quote

Vectorbord® General-Purpose Pre-Punched Bare Prototyping Board

Features

  • PCB material: Phenolic
  • Plated: No copper lands or plating
  • Pre-drilled holes
  • Number of holes: 2860
  • Hole diameter: 0.042 inches
  • Size: 4.50" x 6.50"
  • Standard thickness: 1/16" (0.062")
  • Fits enclosure P/N 18869


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingPhenolic
Pitch0.1 in.
No. Of Holes2860
Hole Size0.042 in.
Length6.5 in.
Width4.5 in.
Thickness0.0625 in.
Mounting Hole0
SidesSingle
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product