Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC Hex Inverter 6 Channel 14-PDIP

You may also like:
74HC04 74HC04
74LS04 74LS04
7404 7404
74C14 74C14
74C922 74C922
74C926 74C926
74C923 74C923
74C00 74C00
Clearance

$1.49 ea

10% discount applied in cart

410 ship on Jul. 13


  • Jameco Part no.: 44231
  • Manufacturer: Major Brands
  • Manufacturer no.: 74C04
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

IC Hex Inverter 6 Channel 14-PDIP

Specifications

  • Series: 74C
  • Logic Type: Inverter
  • Number of Circuits: 6
  • Number of Inputs: 6
  • Voltage - Supply: 3V to 15V
  • Current - Output High, Low: 8mA, 8mA
  • Logic Level - Low: 1.5V to 2V
  • Logic Level - High: 3.5V to 8V
  • Max Propagation Delay @ V, Max CL: 60ns @ 10V, 50pF
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product