IC 74HCT688 8-Bit Magnitude Comparator

You may also like:
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands

$0.89 ea

82 In Stock
More Available – 7 weeks


  • Jameco Part no.: 45129
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT688
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

8-BIT MAGNITUDE COMPARATOR

The HCT688 is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). It performs comparison of two 8-bit binary or BCD words.


Features:
  • Compare two 8-bit words
  • Output capability: standard
  • Input Capacitance: 3.5pF


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product