0.110" Fully Insulated Red Female Quick Connect Crimp Connector 18-22 AWG

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.23 ea

Call 1-800-831-4242


  • Jameco Part no.: 458847
  • Manufacturer: Molex
  • Manufacturer no.: 19002-0013
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
120+ $0.23
1200+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120

0.110" Fully Insulated Red Female Quick Connect Crimp Connector 18-22 AWG

Specifications

  • Series: Avikrimp™
  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.110" (2.79 mm)
  • Tab Thickness: 0.020" (0.51 mm)
  • Tab Length: N/A
  • Length - Overall: 0.800" (20.32 mm)
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Fully Insulated
  • Mounting Type: Free Hanging (In-Line)
  • Color: Red
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.120" (3.05 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product