Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector 5 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060

$0.25 ea

767 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 463451
  • Manufacturer: Molex
  • Manufacturer no.: 09-50-3051
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.16
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

Connector 5 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

Specifications

  • Series: KK 2139
  • Connector Type: Receptacle
  • Contact Type: Non-Gendered
  • Pitch: 0.156" (3.96mm)
  • Number of Positions: 5
  • Number of Rows: 1
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Features: -
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderFemale
No. of Contacts5
No. of Rows1
Maximum Current Rating (A)7
Maximum Voltage Rating250VAC/250VDC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialPolyester
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch (mm)3.96
Additional FeatureCOMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-
UL Flammability Code94V-2


Report a problem
Suggest a product