IC 74LS126 Quad 3-STATE Buffer

You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$0.79 ea

145 In Stock
More will be available on Jan. 28

Email [email protected] for Product Availability


  • Jameco Part no.: 46527
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS126
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.45

Request a Large Quantity Quote

IC 74LS126 Quad 3-STATE Buffer DIP-14

This device contains four independent gates each of which performs a non-inverting buffer function. The outputs have the 3-STATE feature. When enabled, the outputs exhibit the low impedance characteristics of a standard LS output with additional drive capability to permit the driving of bus lines without external resistors. When disabled, both the output transistors are turned OFF presenting a high-impedance state to the bus line. Thus the output will act neither as a significant load nor as a driver. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the disable time is shorter than the enable time of the outputs.

Specifications

  • DIP-14
  • 0.3" wide
  • 74 LS series


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product