IC 74LS138 3-to-8 Line DECODER/DEMULTIPLEXER

You may also like:
74HCT138 74HCT138
Major Brands
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS02 74LS02
Major Brands

$1.09 ea

4,185 In Stock
More Available – 7 weeks


  • Jameco Part no.: 46607
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS138
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

3-to-8 Decoder/Demultiplexer

Specifications

This Schottky-clamped circuit is designed to be used in high-performance memory-decoding or data-routing applications, requiring very short propagation delay times. In high-performance memory systems these decoders can be used to minimize effects of system decoding. When used with high-speed memories, the delay time of this decoder is usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The DM74LS138 decodes one-of-eight lines, based upon the conditions at the three binary select inputs and the three enable inputs. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented with no external inverters, and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.This decoder/demultiplexer features fully buffered inputs, presenting only one normalized load to its driving circuit. All inputs are clamped with high-performance Schottky diodes to suppress line-ringing and simplify system design.

Features

  • Designed specifically for high-speed memory decoders and data transmission systems
  • Incorporates 3 enable inputs to simplify cascading and/or data reception
  • Schottky clamped for high performance
  • Typical propagation delay (3 levels of logic): 21ns
  • Typical power dissipation: 32mW

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product