IC 74LS139 DUAL 2-to-4 DECODER/DEMULTIPLEXER

You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$0.79 ea

488 In Stock
More Available – 7 weeks


  • Jameco Part no.: 46623
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS139
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.45

Request a Large Quantity Quote

DUAL 2-TO-4 DECODER/DEMULTIPLEXER

Specifications

These Schottky-clamped circuits are designed to be used in high-performance memory-decoding or data-routing applications, requiring very short propagation delay times. In high-performance memory systems these decoders can be used to minimize the effects of system decoding. When used with high-speed memories, the delay times of these decoders are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. The DM74LS138 decodes one-of-eight lines, based upon the conditions at the three binary select inputs and the three enable inputs. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented with no external inverters, and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications. The DM74LS139 comprises two separate two-line-to-fourline decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications. All of these decoders/demultiplexers feature fully buffered inputs, presenting only one normalized load to its driving circuit. All inputs are clamped with high-performance Schottky diodes to suppress line-ringing and simplify system design.Features
  • Designed specifically for high speed: Memory decoders & Data transmission systems
  • DM74LS139 contains two fully independent 2-to-4-line decoders/demultiplexers
  • Schottky clamped for high performance
  • Typical propagation delay (3 levels of logic): 21 ns
  • Typical power dissipation: 34 mW

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product